Reference Only

PSA08-11EWA

LED Displays & Accessories AlphaNum Red 625nm Common Anode.

Manufacturer:

Mfr Part:
PSA08-11EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type16 Segment
Number of Digits1 Digit
Character Size10.9 mm x 20.32 mm
Module Size - W x H x T20 mm x 27.7 mm x 10 mm
Illumination ColorRed
Wavelength627 nm
ConfigurationCommon Anode
Luminous Intensity7700 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,016 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.29$4,616.64
$2.20$5,504.40
$2.15$10,758.60
Need more?