Reference Only

PSA05-12GWA

LED Displays & Accessories AlphaNum Grn 568nm Common Anode.

Manufacturer:

Mfr Part:
PSA05-12GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Display Type16 Segment
Number of Digits1 Digit
Character Size0.5 in
Illumination ColorGreen
Wavelength565 nm
ConfigurationCommon Anode
Luminous Intensity10000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption62.5 mW
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$594.00
$2.68$1,340.00
$2.59$2,590.00
$2.54$6,350.00
Need more?
Contact Us