Reference Only

PDC54-12SRWA

Obsolete
LED Displays & Accessories

Manufacturer:

Mfr Part:
PDC54-12SRWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits1 Digit
Character Size7.97 mm x 13.5 mm
Module Size - W x H x T25.2 mm x 21.2 mm x 7.8 mm
Illumination ColorRed
Wavelength640 nm
ConfigurationCommon Cathode
Luminous Intensity22 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.8 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?