Reference Only

PDC54-12EWA

LED Displays & Accessories .54"DUAL ALPHANUM 625NM RED DISPLAY.

Manufacturer:

Mfr Part:
PDC54-12EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits1 Digit
Character Size7.97 mm x 13.5 mm
Module Size - W x H x T25.2 mm x 21.2 mm x 7.8 mm
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity4700 ucd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption150 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H7.97 mm x 13.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.84$1,136.00
$2.74$1,370.00
$2.68$2,680.00
$2.63$6,575.00
Need more?