Reference Only

PDA54-12EWA

LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA.

Manufacturer:

Mfr Part:
PDA54-12EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits1 Digit
Character Size0.54 in
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Anode
Luminous Intensity4700 ucd
If - Forward Current30 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.46$8.92
$3.24$32.40
$2.48$248.00
$2.18$1,090.00
$2.08$2,080.00
$1.99$4,975.00
$1.91$9,550.00
Need more?
Contact Us