
L934EW/GD
LED Circuit Board Indicators GREEN DIFFUSED RIGHT ANGLE.
Datasheet
L934EW/GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Series | WP-934 | |
| Configuration | 1 Single Color LED, Single Level | |
| If - Forward Current | 20 mA | |
| Illumination Color | Green | |
| LED Size | T-1 (3 mm) | |
| Lens Color/Style | Diffused | |
| Lens Shape | Dome | |
| Luminous Intensity | 30 mcd | |
| Mounting Style | Through Hole | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication | |
| Vf - Forward Voltage | 2.2 V | |
| Viewing Angle | 40 deg | |
| Wavelength | 568 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $5.28 | |
| $0.43 | $5.16 | |
| $0.288 | $28.80 | |
| $0.206 | $103.00 | |
| $0.174 | $174.00 | |
| $0.169 | $338.00 | |
| $0.159 | $795.00 | |
| $0.149 | $1,490.00 |
Need more?