
L934CB/YD
LED Circuit Board Indicators YELLOW DIFFUSED RIGHT ANGLE.
Datasheet
L934CB/YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | T-1 (3 mm) | |
| Wavelength | 588 nm | |
| Luminous Intensity | 15 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Series | WP-934 | |
| Configuration | 1 Single Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.63 | $5.04 | |
| $0.41 | $5.33 | |
| $0.274 | $27.40 | |
| $0.193 | $96.50 | |
| $0.163 | $163.00 | |
| $0.154 | $308.00 | |
| $0.144 | $720.00 | |
| $0.131 | $1,310.00 |
Need more?