L934CB/MBD Kingbright

L934CB/MBD

LED Circuit Board Indicators BLUE R/A DIFFUSED.

Manufacturer:

Mfr Part:
L934CB/MBD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorBlue
LED SizeT-1 (3 mm)
Wavelength466 nm
Luminous Intensity60 mcd
Mounting TypeThrough Hole
Viewing Angle30 deg
Lens Color/StyleDiffused
If - Forward Current20 mA
Vf - Forward Voltage3.8 V
SeriesWP-934
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.04$5.04
$3.69$36.90
$2.99$299.00
$2.53$1,265.00
$2.48$2,480.00
$2.39$5,975.00
Need more?