
L914CK/4GD
LED Circuit Board Indicators GN GN GN GN.
Datasheet
L914CK/4GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm x 3 mm | |
| Wavelength | 568 nm | |
| Mounting Style | Through Hole | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 20 mA | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.27 | $12.70 | |
| $0.96 | $96.00 | |
| $0.82 | $410.00 | |
| $0.77 | $770.00 | |
| $0.734 | $1,908.40 | |
| $0.702 | $3,650.40 | |
| $0.666 | $6,926.40 |
Need more?