L835/2IDT Kingbright

L835/2IDT

LED Bars & Arrays RED DIFFUSED LED BAR.

Manufacturer:

Mfr Part:
L835/2IDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorRed
Wavelength/Color Temperature617 nm
Wavelength617 nm
Luminous Intensity8 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Power Rating75 mW
PackagingBulk
Product TypeLED Bars and Arrays
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$5.46
$0.63$6.30
$0.458$45.80
$0.375$187.50
$0.349$279.20
$0.333$799.20
$0.316$1,769.60
$0.293$3,047.20
Need more?
Contact Us