L1503EB/2GD Kingbright

L1503EB/2GD

LED Circuit Board Indicators GREEN DIFFUSED R/A BI-LVL.

Manufacturer:

Mfr Part:
L1503EB/2GD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED SizeT-1 3/4 (5 mm)
Wavelength568 nm
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.74$5.18
$0.502$5.02
$0.357$35.70
$0.305$152.50
$0.258$258.00
$0.253$506.00
$0.235$1,175.00
$0.219$2,190.00
Need more?
Contact Us