L144HX/YGDBAY11 Kingbright

L144HX/YGDBAY11

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
L144HX/YGDBAY11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow, Green
LED Size1.9 mm x 2.7 mm
Wavelength588 nm, 568 nm
Luminous Intensity3 mcd, 4 mcd
Mounting TypeThrough Hole
Viewing Angle110 deg
Lens Color/StyleTinted, Diffused
If - Forward Current20 mA
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?