L132CB/5YD Kingbright

L132CB/5YD

LED Bars & Arrays YELLOW DIFFUSED 5 ELEMENTS.

Manufacturer:

Mfr Part:
L132CB/5YD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorYellow
Wavelength/Color Temperature588 nm
Wavelength588 nm
If - Forward Current20 mA
Product TypeLED Bars and Arrays
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$5.43
$1.29$12.90
$0.97$97.00
$0.83$415.00
$0.78$780.00
$0.746$1,865.00
$0.713$3,565.00
$0.677$6,770.00
Need more?
Contact Us