
L-934DB/1X1YD
LED Circuit Board Indicators
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| LED Size | T-1 (3 mm) | |
| Mounting Style | Through Hole | |
| Lens Color/Style | Diffused | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?