KRA021 Kingbright

KRA021

Optical Switches, Transmissive, Phototransistor Output Various position detection sensor.

Manufacturer:

Mfr Part:
KRA021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width0.5 mm
Collector- Emitter Voltage VCEO Max35 V
Maximum Collector Current50 mA
If - Forward Current10 mA
Mounting StyleThrough Hole
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Fall Time15 us
Output TypePhototransistor
Pd - Power Dissipation75 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time15 us
SubcategoryOptical Switches
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.665$665.00
$0.663$1,326.00
$0.648$3,240.00
$0.602$6,020.00
Need more?
Contact Us