KP-1608P1C Kingbright

KP-1608P1C

Phototransistors

Manufacturer:

Mfr Part:
KP-1608P1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryPhototransistors
ProductPhototransistors
Package / Case1.6 mm x 0.8 mm x 1.1 mm
Mounting StyleSMD/SMT
Peak Wavelength940 nm
Maximum On-State Collector Current300 uA
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage800 mV
Dark Current100 nA
Rise Time15 us
Fall Time15 us
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Half Intensity Angle Degrees120 deg
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
8,000 available now at ttieurope.com