KB817B-B Kingbright

KB817B-B

Transistor Output Optocouplers

Manufacturer:

Mfr Part:
KB817B-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-DIP-4
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min130 %
Current Transfer Ratio - Max260 %
If - Forward Current20 mA
Vf - Forward Voltage1.2 V
Maximum Collector Emitter Voltage35 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage200 mV
Rise Time4 us
Fall Time3 us
Vr - Reverse Voltage6 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541409090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?