Reference Only
KB2800SGD
LED Bars & Arrays Green 568nm 50mcd Diffused Light Bar.
Datasheet
KB2800SGD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Green | |
| Wavelength | 568 nm | |
| Luminous Intensity | 50 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 62.5 mW | |
| Packaging | Bulk | |
| Length | 9.94 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 9.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,560.00 | |
| $0.744 | $1,860.00 | |
| $0.711 | $3,555.00 | |
| $0.675 | $6,750.00 |
Need more?