Reference Only
KB2785YW
LED Bars & Arrays Yellow 588nm 50mcd Diffused Light Bar.
Datasheet
KB2785YW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Yellow | |
| Wavelength | 588 nm | |
| Luminous Intensity | 50 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 75 mW | |
| Packaging | Bulk | |
| LED Size | 8.89 mm x 19.05 mm | |
| Length | 20.04 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 9.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $2,860.00 | |
| $1.37 | $3,425.00 | |
| $1.31 | $6,550.00 |
Need more?