Reference Only
KB2620EW
LED Bars & Arrays Red 625nm 50mcd Light Bar.
Datasheet
KB2620EW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 625 nm | |
| Wavelength | 625 nm | |
| Luminous Intensity | 27 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW | |
| Packaging | Tube | |
| Length | 8.89 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 3.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $860.00 | |
| $1.64 | $1,640.00 | |
| $1.57 | $3,925.00 | |
| $1.50 | $7,500.00 |
Need more?