Reference Only

KB2500CGKD

LED Bars & Arrays 8.89X3.81MM GRN LT BAR LED DISPLAY.

Manufacturer:

Mfr Part:
KB2500CGKD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorGreen
Wavelength/Color Temperature574 nm
Luminous Intensity75 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Length9.94 mm
Operating Supply Voltage2.1 V
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width4.86 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$2,340.00
$1.12$2,800.00
$1.07$5,350.00
$1.03$10,300.00
Need more?