Reference Only
KB-E100SURKW
LED Bars & Arrays 8.89X3.81MM RED LT BAR LED DISPLAY.
Datasheet
KB-E100SURKW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 645 nm | |
| Luminous Intensity | 120 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Power Rating | 75 mW | |
| Packaging | Tube | |
| Length | 20.04 mm | |
| Operating Supply Voltage | 1.95 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 9.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $52.00 | |
| $1.80 | $180.00 | |
| $1.72 | $860.00 | |
| $1.67 | $1,670.00 | |
| $1.64 | $4,100.00 | |
| $1.60 | $8,000.00 |
Need more?