Reference Only

DF3SGD

LED Bars & Arrays Green 568nm 100mcd Diffused Light Bar.

Manufacturer:

Mfr Part:
DF3SGD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorGreen
Wavelength/Color Temperature568 nm
Wavelength568 nm
Luminous Intensity60 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
PackagingBulk
Length19.9 mm
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width6.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.74$435.00
$1.52$760.00
$1.40$1,400.00
$1.39$3,475.00
$1.32$6,600.00
Need more?