Reference Only
DE4SYKD
LED Bars & Arrays 15X15MM YEL LT BAR LED DISPLAY DISPLAY.
Datasheet
DE4SYKD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Yellow | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 1200 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW | |
| Length | 15 mm | |
| Operating Supply Voltage | 2 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,023 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $1,299.21 | |
| $1.22 | $3,059.76 | |
| $1.16 | $5,818.56 |
Need more?