Reference Only
DE2GD
LED Bars & Arrays GREEN DIFFUSED LIGHTBAR.
Datasheet
DE2GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Green | |
| Wavelength/Color Temperature | 568 nm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 30 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 62.5 mW | |
| Packaging | Tube | |
| Length | 14 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $356.40 | |
| $0.85 | $428.40 | |
| $0.78 | $786.24 | |
| $0.76 | $3,803.04 | |
| $0.726 | $7,265.80 |
Need more?