Reference Only

DD12GWB

LED Bars & Arrays GREEN DIFFUSED 12 SEGMENT.

Manufacturer:

Mfr Part:
DD12GWB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorGreen
Wavelength568 nm
Luminous Intensity5600 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating105 mW
Length58 mm
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$3,260.00
$3.20$8,012.80
Need more?