Reference Only
DC7G3HWA
Obsolete
LED Bars & Arrays 7GR 3RED BARGRAFT 10 SEGMENT
Datasheet
DC7G3HWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Arrays | |
| Illumination Color | Red, Green | |
| Wavelength | 568 nm, 660 nm | |
| Luminous Intensity | 16000 ucd, 4000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V, 2.25 V | |
| Power Rating | 62.5 mW | |
| Packaging | Tube | |
| LED Size | 5.08 mm x 1.78 mm | |
| Length | 25.4 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 10.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?