DC56-11IDR Kingbright

DC56-11IDR

Obsolete
LED Displays & Accessories RED COMMON CATHODE 2 DIGIT

Manufacturer:

Mfr Part:
DC56-11IDR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size8 mm x 14.2 mm
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity7540 ucd
Vf - Forward Voltage2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H20.7 mm x 14.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?