Reference Only
DC20/20YWA
LED Bars & Arrays YELLOW DIFFUSED 20 SEGMENT.
Datasheet
DC20/20YWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Illumination Color | Yellow | |
| Wavelength | 588 nm | |
| Luminous Intensity | 9000 ucd | |
| Packaging | Tube | |
| Operating Supply Voltage | 2.1 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $7,660.00 | |
| $3.76 | $9,400.00 |
Need more?