Reference Only
DC10CGKWA
LED Bars & Arrays 10 SEGMENT GRN BAR GRAPH LED DISPLAY.
Datasheet
DC10CGKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Green | |
| Wavelength/Color Temperature | 570 nm | |
| Wavelength | 570 nm | |
| Luminous Intensity | 28 mcd | |
| If - Forward Current | 10 mA | |
| Power Rating | 75 mW | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $3,880.00 | |
| $1.87 | $4,675.00 | |
| $1.79 | $8,950.00 |
Need more?