Reference Only

DC04-11GWA

LED Displays & Accessories Dual Green 568nm Common Cathode.

Manufacturer:

Mfr Part:
DC04-11GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size0.4 in
Illumination ColorGreen
Wavelength565 nm
ConfigurationCommon Cathode
Luminous Intensity8000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption62.5 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$1,210.00
$1.16$2,900.00
$1.11$5,550.00
$1.06$10,600.00
Need more?