DA56-21GWA Kingbright

DA56-21GWA

LED Displays & Accessories HI EFF GREEN DIFF.

Manufacturer:

Mfr Part:
DA56-21GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits2 Digit
Character Size8 mm x 14.2 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Anode
Luminous Intensity5600 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Power Consumption105 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H20.7 mm x 14.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$442.00
$1.93$1,158.00
$1.84$1,840.00
$1.77$4,602.00
$1.70$8,500.00
Need more?