DA43-11SRWA Kingbright

DA43-11SRWA

LED Displays & Accessories

Manufacturer:

Mfr Part:
DA43-11SRWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size0.43 in
Module Size - W x H x T23.8 mm x 18.8 mm x 6.5 mm
Illumination ColorRed
Wavelength660 nm
ConfigurationCommon Anode
Luminous Intensity21 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.85 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H23.8 mm x 11 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?