DA43-11GWA Kingbright

DA43-11GWA

LED Displays & Accessories GREEN DIFFUSED 2 DIGIT.

Manufacturer:

Mfr Part:
DA43-11GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size0.43 in
Module Size - W x H x T23.8 mm x 18.8 mm x 6.5 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Anode
Luminous Intensity9300 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H23.8 mm x 11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.30$483.00
$2.01$1,013.04
$1.92$1,935.36
$1.84$4,636.80
$1.77$8,883.63
Need more?
Contact Us