Reference Only

DA03-11SURKWA

LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY.

Manufacturer:

Mfr Part:
DA03-11SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size0.3 in
Module Size - W x H x T15.5 mm x 15 mm x 7 mm
Illumination ColorRed
Wavelength630 nm
ConfigurationCommon Anode
Luminous Intensity47 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.85 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H15.5 mm x 7.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,016 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$2,862.72
$1.36$3,438.08
$1.29$6,480.96
Need more?