Reference Only

DA03-11CGKWA

Obsolete
LED Displays & Accessories 0.3" DUAL DIGIT GRN LED DISPLAY

Manufacturer:

Mfr Part:
DA03-11CGKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits2 Digit
Character Size0.3 in
Module Size - W x H x T15.5 mm x 15 mm x 7 mm
Illumination ColorGreen
Wavelength570 nm
ConfigurationCommon Anode
If - Forward Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H15.5 mm x 7.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?