Reference Only

CC56-11YWA

Obsolete
LED Displays & Accessories Quad Yellow 588nm Common Cathode

Manufacturer:

Mfr Part:
CC56-11YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits4 Digit
Character Size0.56 in
Module Size - W x H x T50.3 mm x 19 mm x 8.1 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Cathode
Luminous Intensity6.5 mcd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H50.3 mm x 14.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?