CC25-12YWA Kingbright

CC25-12YWA

LED Displays & Accessories .

Manufacturer:

Mfr Part:
CC25-12YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits4 Digit
Character Size3.5 mm x 6.2 mm
Module Size - W x H x T36 mm x 11 mm x 5 mm
Illumination ColorYellow
Wavelength588 nm
ConfigurationCommon Cathode
Luminous Intensity6.8 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,002 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.42$6,846.84
$3.30$8,269.80
Need more?