
BR-5.08
LED Mounting Hardware
Datasheet
BR-5.08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Mounting Hardware | |
| Product | LED Spacers | |
| LED Size | 5 mm | |
| Material | Nylon | |
| Color | Black | |
| Body Length | 5.08 mm | |
| Body Shape | Tubular | |
| Outside Diameter | 5.2 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Non Water Resistant |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?