
BLS102SURCA110
Based LED Lamps
Datasheet
BLS102SURCA110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Based LED Lamps | |
| Product | Based LEDs | |
| Lamp Base Type | Screw | |
| Illumination Color | Red | |
| Vf - Forward Voltage | 110 V | |
| If - Forward Current | 18 mA | |
| Luminous Intensity | 1.4 cd | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication | |
| Wavelength/Color Temperature | 628 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?