Reference Only

BC56-12CGKWA

LED Displays & Accessories .56" 3-DIGIT GRN LED DISPLAY.

Manufacturer:

Mfr Part:
BC56-12CGKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits3 Digit
Character Size0.56 in
Module Size - W x H x T37.6 mm x 19 mm x 8.1 mm
Illumination ColorGreen
Wavelength570 nm
ConfigurationCommon Cathode
If - Forward Current10 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H37. 6 mm x 14.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 130 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$362.70
$2.54$1,287.78
$2.37$2,372.37
$2.28$5,720.52
Need more?
Contact Us