Reference Only

BA56-12YWA

LED Displays & Accessories YELLOW DIFFUSED 3 DIGIT.

Manufacturer:

Mfr Part:
BA56-12YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
Display Type7 Segment
Number of Digits3 Digit
Character Size0.56 in
Illumination ColorYellow
Wavelength588 nm
ConfigurationCommon Anode
Luminous Intensity4700 ucd
If - Forward Current30 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$608.40
$2.05$1,039.35
$1.95$1,951.95
$1.87$4,691.83
$1.80$9,009.00
Need more?
Contact Us