
ATIR0N115W-V2
Optical Switches, Transmissive, Phototransistor Output
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 5.4 mm | |
| Aperture Width | 0.55 mm | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Maximum Collector Current | 20 mA | |
| If - Forward Current | 20 mA | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?