Reference Only

ATIR0721DS

Optical Switches, Transmissive, Phototransistor Output 3.4X2.7MM REFLECTIVE PHOTOINTERRUPTER LED.

Manufacturer:

Mfr Part:
ATIR0721DS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
PackagingReel
Moisture SensitiveYes
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.535$535.00
$0.504$1,008.00
$0.483$2,415.00
$0.464$4,640.00
$0.445$11,125.00
Need more?
Contact Us