Reference Only

ATIR0711S

Optical Switches, Reflective, Phototransistor Output 3.4X2.7MM REFLECTIVE PHOTO INTERRUPTER SMD LED.

Manufacturer:

Mfr Part:
ATIR0711S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
PackagingReel
Moisture SensitiveYes
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$466.00
$0.439$878.00
$0.42$2,100.00
$0.402$4,020.00
$0.388$9,700.00
Need more?