ATIR0511S-NLN Kingbright

ATIR0511S-NLN

Optical Switches, Transmissive, Phototransistor Output

Manufacturer:

Mfr Part:
ATIR0511S-NLN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width5.4 mm
Aperture Width0.55 mm
Collector- Emitter Voltage VCEO Max35 V
Maximum Collector Current20 mA
If - Forward Current20 mA
Mounting StyleThrough Hole
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Product TypeOptical Switches, Transmissive, Phototransistor Output
SubcategoryOptical Switches
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage6 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?