Reference Only
ATIR0511S
Optical Switches, Transmissive, Phototransistor Output 6.4X12.8MM PHOTOINTERRUPTER LED - Transmissive Type.
Datasheet
ATIR0511S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.55 mm | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| If - Forward Current | 20 mA | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 5.4 mm | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $800.00 | |
| $0.78 | $2,028.00 | |
| $0.732 | $3,660.00 | |
| $0.70 | $7,000.00 |
Need more?