Reference Only

APTR3216-VFX

Single Color LEDs 3.2x1.6mm PURPLE.

Manufacturer:

Mfr Part:
APTR3216-VFX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductViolet LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Luminous Intensity100 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesHELI-R
PackagingReel
Height1.05 mm
Illumination ColorViolet
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle160 deg
Width1.6 mm
Part # AliasesKPTR-3216VRVF1F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$6,400.00
$0.283$6,792.00
Need more?