Reference Only

APTF1616SURKZGSYKC

Multi-Color LEDs .

Manufacturer:

Mfr Part:
APTF1616SURKZGSYKC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductTri-Color LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorRed, Yellow, Green
Wavelength/Color Temperature630 nm, 590 nm, 570 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2 V, 2.1 V
Power Rating75 mW, 75 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity250 mcd, 120 mcd, 55 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm
Part # AliasesKPTF-1616SURKZGSYKC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.418$8,360.00
$0.391$9,384.00
Need more?
Contact Us