Reference Only

APTD3216P3C-P22

Phototransistors 3.2x1.6mm PHOTOTRANS SMD LED.

Manufacturer:

Mfr Part:
APTD3216P3C-P22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseSMD-2
Mounting StyleSMD/SMT
Maximum On-State Collector Current1 mA
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage800 mV
Dark Current100 nA
Rise Time15 us
Fall Time15 us
Pd - Power Dissipation100 mW (1/10 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeNPN
Wavelength940 nm
Part # AliasesKPTD-3216P3C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$436.00
$0.099$990.00
Need more?